L-Com, DML Series Cover For Use With D Sub Connectors

Subtotal (1 unit)*

£8.34

(exc. VAT)

£10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.34

*price indicative

RS Stock No.:
297-809
Mfr. Part No.:
DML015S
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Cover

Product Type

Cover

For Use With

D Sub Connectors

Series

DML

Gender

Female

Number of Contacts

15

Material

Cold Rolled Steel, Polybutylene Terephthalate Fibreglass, Nickel Plated

Colour

Black

Standards/Approvals

CE2011/65/EU, RoHS

COO (Country of Origin):
TW
The L-Com D-Subminiature cover designed to seamlessly fit standard 15 contact or high density 26 contact female D-Subminiature receptacles. This component is crafted from nickel plated, cold rolled steel ensuring durability and resistance against wear. The intricately designed labelled specification enhances the aesthetic appeal while delivering superior performance in electrical applications.

Available in a sleek black finish that complements any application

Incorporates advanced PBT glass fibre reinforcement for enhanced strength

Regulatory compliance ensures peace of mind for environmentally conscious projects

Optimised for precise fit with defined dimensional tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy