L-Com, DHS Series Cover For Use With D Sub Connectors
- RS Stock No.:
- 297-120
- Mfr. Part No.:
- DHS25
- Brand:
- L-Com
Subtotal (1 unit)*
£18.51
(exc. VAT)
£22.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.51 |
*price indicative
- RS Stock No.:
- 297-120
- Mfr. Part No.:
- DHS25
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Cover | |
| For Use With | D Sub Connectors | |
| Series | DHS | |
| Number of Contacts | 25 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Cover | ||
For Use With D Sub Connectors | ||
Series DHS | ||
Number of Contacts 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature cover kit is expertly designed to enhance your connectivity solutions. Crafted from cold rolled steel, it boasts a bright chrome plate finish, ensuring durability and superior performance. The product is tailored for use with standard DB25 or HD44 connectors, making it an ideal choice for various applications. Its compact design, coupled with its consideration for dimensional tolerances, guarantees a precise fit. Installation is streamlined with included retaining clips and screws, ensuring a reliable assembly every time.
Includes all essential mounting hardware for quick and easy installation
Offers precise dimensions for optimal compatibility with standard connectors
Individually packaged to ensure quality and protection during transport
Complies with stringent industry specifications for reliable performance
Accommodates various dimensional tolerances to suit diverse projects
Offers precise dimensions for optimal compatibility with standard connectors
Individually packaged to ensure quality and protection during transport
Complies with stringent industry specifications for reliable performance
Accommodates various dimensional tolerances to suit diverse projects
Related links
- L-Com, DML Series Cover For Use With D Sub Connectors
- L-Com, CVR Series Cover For Use With Female Connectors
- L-Com, CVR Series Cover For Use With Male Connectors
- L-Com, DML Series Cover For Use With DB9M
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com, DGB Series Cover For Use With Provides Protection And Strain Relief
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SDG Series Screw For Use With D Sub Connectors