L-Com, SD121 Series Hood For Use With D Sub Connectors

Subtotal (1 unit)*

£4.75

(exc. VAT)

£5.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 08 December 2025
  • Plus 25 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.75

*price indicative

RS Stock No.:
297-365
Mfr. Part No.:
SD121-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Hood

For Use With

D Sub Connectors

Series

SD121

Gender

Male/Female

Number of Contacts

25, 44

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com hinged D-Sub hood kit is easy to assemble one piece foldover design with user friendly thumbscrews are a great choice for the do it yourself consumer. This hood will accommodate both DB25 and HD44 connectors.

Plastic backshell for covering D Sub cable assembly connectors
One piece foldover design for easy and quick assembly
Accommodates both DB25 and HD44 size connectors

Related links