L-Com, SDC Series Hood For Use With DB25

Subtotal (1 unit)*

£3.72

(exc. VAT)

£4.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.72

*price indicative

RS Stock No.:
297-371
Mfr. Part No.:
SDC25M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Hood

For Use With

DB25

Series

SDC

Number of Contacts

25

Gender

Male/Female

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com assembled D-Sub hood kit with easy to assemble DB25/HD44 two piece metalised backshells which are a great choice for the "do it yourself" consumer. Metalised chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells.

Two piece cover design for easy and quick assembly
Metalised chrome plating provides effective shielding
Internal cable strain relief provides enhanced durability

Related links