L-Com, SDC Series Hood For Use With DB25/HD44

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 266 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.68

*price indicative

RS Stock No.:
297-716
Mfr. Part No.:
SDC25G
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Hood

For Use With

DB25/HD44

Series

SDC

Number of Contacts

25

Gender

Female

RoHS Status: Exempt

The L-Com assembled D-Sub hood kit features a easy to assemble DB25 and HD44 two piece economy backshells are a great choice for the do it yourself consumer. It has flame retardant grey color plastic hood material.

Two piece cover design for easy and quick assembly
Internal cable strain relief provides enhanced durability

Related links