L-Com, SDR Series Hood For Use With D Sub Connectors
- RS Stock No.:
- 297-382
- Mfr. Part No.:
- SDRA25AG
- Brand:
- L-Com
Subtotal (1 unit)*
£13.10
(exc. VAT)
£15.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.10 |
*price indicative
- RS Stock No.:
- 297-382
- Mfr. Part No.:
- SDRA25AG
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Hood | |
| For Use With | D Sub Connectors | |
| Series | SDR | |
| Number of Contacts | 25 | |
| Gender | Male/Female | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Hood | ||
For Use With D Sub Connectors | ||
Series SDR | ||
Number of Contacts 25 | ||
Gender Male/Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com D-Subminiature hood kit is engineered for exceptional performance and reliability in various applications. Designed to accommodate both 25 pin standard and 44 pin high density connectors, it ensures seamless connectivity in demanding environments. The nickel plated finish provides enhanced corrosion resistance while maintaining a professional aesthetic.
Constructed from die cast zinc alloy for long lasting durability
Nickel plated surfaces offer superior resistance to corrosion
Individually packaged to ensure protection during delivery
Designed to meet industry specifications for optimal performance
Compact design facilitates easy installation in tight spaces
Lightweight yet strong which ensuring high performance without adding excess weight
Nickel plated surfaces offer superior resistance to corrosion
Individually packaged to ensure protection during delivery
Designed to meet industry specifications for optimal performance
Compact design facilitates easy installation in tight spaces
Lightweight yet strong which ensuring high performance without adding excess weight
Related links
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With DB9/HD15
- L-Com, SDC Series Hood For Use With D Sub Connectors
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors
- L-Com, SDC Series Hood For Use With DB25
- L-Com, SDC Series Hood For Use With DB9