L-Com, SDR Series Hood For Use With D Sub Connectors

Subtotal (1 unit)*

£11.12

(exc. VAT)

£13.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.12

*price indicative

RS Stock No.:
297-384
Mfr. Part No.:
SDRS15HOT
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Hood

Accessory Type

Hood

For Use With

D Sub Connectors

Series

SDR

Gender

Male/Female

Number of Contacts

15

Colour

Silver

Material

ABS, Nickel Plated Brass

Standards/Approvals

TSCA, RoHS, L-COM Spec. PS-0031, REACH

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com highly versatile hood kit is expertly crafted to accommodate various male or female 15 pin and high density 26 pin D-Sub connectors, offering a robust solution for reliable connectivity. Designed with user friendliness in mind, the kit comprises two moulded ABS plastic half hoods, nickel plated brass jack screws, and self tapping assembly screws, ensuring a seamless assembly process. With an impressive cable strain relief staple included, this product guarantees protection for your connections, preventing wear or damage over time.

Nickel plated brass jack screws deliver superior durability

Designed for easy assembly with self tapping screws

Chrome plated finish offers a stylish and robust look

Incorporates cable strain relief for enhanced connection stability

Individual packaging complies with stringent quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy