L-Com, WPS Series Cover For Use With DB9 And HD15
- RS Stock No.:
- 671-912
- Mfr. Part No.:
- WPSD1-CVR
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save £20.80
View bulk pricing optionsSubtotal (1 unit)*
£24.97
(exc. VAT)
£29.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 142 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £24.97 | - |
| 10 + | £22.89 | £20.80 |
*price indicative
- RS Stock No.:
- 671-912
- Mfr. Part No.:
- WPSD1-CVR
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | DB9 And HD15 | |
| Series | WPS | |
| IP Rating | IP67 | |
| Material | ABS | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Cover | ||
For Use With DB9 And HD15 | ||
Series WPS | ||
IP Rating IP67 | ||
Material ABS | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Connector Cover for DB9 and HD15 is a protective accessory designed to shield unused D-sub ports from moisture, dust, and contaminants—especially in rugged or outdoor environments.
IP67 rated protection when paired with L coms WPSD waterproof D sub panel mount connectors
Compatible with both DB9 and HD15 male and female connectors
Durable construction for long term use in industrial and harsh settings
Helps maintain system integrity by preventing corrosion and debris ingress
Related links
- L-Com, DGB Series Cover For Use With Provides Protection And Strain Relief
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- L-Com, WPUSB Cover for use with USB
- L-Com DGB Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- L-Com, SDR Series Hood For Use With DB9/HD15
- L-Com, CVR Series Cover For Use With male connectors
- L-Com, CVR Series Cover For Use With Female Connectors
- L-Com, SD-C Series Hood For Use With DB9
