L-Com, WPUSB Cover for use with USB

Bulk discount available

Subtotal (1 unit)*

£11.80

(exc. VAT)

£14.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.80
10 +£10.82

*price indicative

RS Stock No.:
297-609
Mfr. Part No.:
WPUSB-CVR
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Cover

Series

WPUSB

For Use With

USB

COO (Country of Origin):
CN
The L-Com USB cover protect unused ports from damage with these sealed covers. When fully seated the IP67 rated seal is maintained. Use with any IP67 female USB or firewire connector.

Metal lanyard attaches easily
Durable construction insures years of use
Use with any waterproof USB or Firewire IP67 female connector

Related links