L-Com, WPUSB Cover for use with USB
- RS Stock No.:
- 297-654
- Mfr. Part No.:
- WPUSBMINI-CVR
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£17.32
(exc. VAT)
£20.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.32 |
| 10 + | £15.88 |
*price indicative
- RS Stock No.:
- 297-654
- Mfr. Part No.:
- WPUSBMINI-CVR
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Cover | |
| For Use With | USB | |
| Series | WPUSB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Cover | ||
For Use With USB | ||
Series WPUSB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com waterproof USB Mini B 5 position cable assemblies are designed for the most demanding industrial applications where dust and moisture are present. Constructed with rugged moulded back shells, these IP67 rated Mini B 5 Position assemblies are perfect for industrial communications devices and peripherals which utilise the Mini B 5 position interface.
Used to protect unused USB Mini B ports
Integrated lanyard prevents cover loss
Protects against dust and moisture
Integrated lanyard prevents cover loss
Protects against dust and moisture
Related links
- L-Com, WPUSB Cover for use with USB
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com, DGB Series Cover For Use With Provides Protection And Strain Relief
- L-Com, CAP Cover for use with USB
- L-Com, USBHD Cover for use with USB
- L-Com, CAP Dust Cover for use with USB
- L-Com, WPCVR Cover for use with USB
- L-Com DGB Series Thermoplastic D Sub Backshell Strain Relief