L-Com, WPCVR Cover for use with USB

Bulk discount available

Subtotal (1 unit)*

£14.92

(exc. VAT)

£17.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 12 January 2026
  • Plus 23 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.92
10 +£13.67

*price indicative

RS Stock No.:
297-647
Mfr. Part No.:
WPCVR-SHLD-USB
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

For Use With

USB

Accessory Type

Cover

Series

WPCVR

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com shielded waterproof cap for USB IP67 cables protects unused ports from damage with these metal, sealed covers. When fully seated the IP67 rating is maintained. Use with the WPUSBAXSH cable series to maintain protection against EMI/RFI.

Rubber lanyard attaches easily to connector body
Durable construction insures years of use

Related links