L-Com, DML Series Cover For Use With D Sub Connectors
- RS Stock No.:
- 297-738
- Mfr. Part No.:
- DML009S
- Brand:
- L-Com
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 297-738
- Mfr. Part No.:
- DML009S
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Cover | |
| For Use With | D Sub Connectors | |
| Series | DML | |
| Number of Contacts | 9, 15 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Cover | ||
For Use With D Sub Connectors | ||
Series DML | ||
Number of Contacts 9, 15 | ||
- COO (Country of Origin):
- TW
The L-Com shielded D-Sub Cover ensuring durability and corrosion resistance in demanding environments. With a robust PBT glass fibre reinforced insulator, this product guarantees optimal signal integrity and reliability. Suitable for standard 9 contact and 15 contact female D-Subminiature receptacles.
Constructed with high quality nickel plated materials for enhanced durability
Designed for optimal fit with standard D subminiature connects
Excellent signal integrity ensured by a reinforced insulator
Unparalleled dimensional precision for easy installation
Configured to withstand rigorous operational conditions
Designed for optimal fit with standard D subminiature connects
Excellent signal integrity ensured by a reinforced insulator
Unparalleled dimensional precision for easy installation
Configured to withstand rigorous operational conditions
Related links
- L-Com, DML Series Cover For Use With D Sub Connectors
- L-Com, DML Series Cover For Use With DB9M
- L-Com, DHS Series Cover For Use With D Sub Connectors
- L-Com, CVR Series Cover For Use With Female Connectors
- L-Com, CVR Series Cover For Use With Male Connectors
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com, DGB Series Cover For Use With Provides Protection And Strain Relief
- L-Com, SD121 Series Hood For Use With D Sub Connectors