Fluke I410 Current Clamp, 400 A DC Max, AC/DC Adapter, 400 A AC Max, Voltage Output, UKAS
- RS Stock No.:
- 459-3562
- Distrelec Article No.:
- 176-12-773
- Mfr. Part No.:
- 1640967
- Brand:
- Fluke
Subtotal (1 unit)*
£465.00
(exc. VAT)
£558.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.00 |
*price indicative
- RS Stock No.:
- 459-3562
- Distrelec Article No.:
- 176-12-773
- Mfr. Part No.:
- 1640967
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 400A | |
| Maximum AC Current | 400A | |
| Accuracy | ±3.5 % + 0.5 A | |
| Maximum Conductor Size | 30mm | |
| Output Type | Voltage | |
| Cable Length | 1.6m | |
| Connector Type | 4 mm Plug | |
| Battery Life | 60h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | I410 | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 400A | ||
Maximum AC Current 400A | ||
Accuracy ±3.5 % + 0.5 A | ||
Maximum Conductor Size 30mm | ||
Output Type Voltage | ||
Cable Length 1.6m | ||
Connector Type 4 mm Plug | ||
Battery Life 60h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Model Number I410 | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Fluke Current Clamp, 400A Maximum AC Current, 32mm Maximum Conductor Size - 1640967
This current clamp is a battery-powered Hall-effect probe designed to extend multimeter capabilities for measuring AC and DC currents up to 400A. It provides a voltage-type output for use with standard meters and opens access to confined conductors with a large clamp jaw while meeting CAT III 600V safety requirements.
Features & Benefits
• 1 mV/A output enables straightforward meter readings
• ±3.5% current clamp accuracy ensures measurement consistency
• 1A to 400 A continuous range covers common industrial loads
• DC–3kHz frequency response supports varied signal types
• 60 h battery life for extended field use
• 1.6m cable with 4mm plug for flexible connections
• ±3.5% current clamp accuracy ensures measurement consistency
• 1A to 400 A continuous range covers common industrial loads
• DC–3kHz frequency response supports varied signal types
• 60 h battery life for extended field use
• 1.6m cable with 4mm plug for flexible connections
**Applications**
• Suitable for in-situ HVAC current measurements on compressors and fans
• Ideal for electrical maintenance troubleshooting on distribution panels
• Used with multimeters for control-panel commissioning and servicing
• Can be used for fault-finding in automation and motor-drive installations
• Ideal for electrical maintenance troubleshooting on distribution panels
• Used with multimeters for control-panel commissioning and servicing
• Can be used for fault-finding in automation and motor-drive installations
What conductor sizes can be accommodated by the clamp?
The jaw accepts conductors up to 32mm diameter so single insulated cables and small multi-core runs can be measured without disconnection.
How does the device Interface with a multimeter?
It delivers a voltage output proportional to current (1 mV per amp) via a 1.6m lead terminated with shrouded 4 mm plugs for direct plugging into most meters.
What environmental temperatures can it operate in?
It functions across an ambient range from -10°C to 50°C, suitable for most workshop and site conditions.
Related links
- Fluke I410 Current Clamp AC/DC Adapter Voltage Output
- Fluke I410 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- RS PRO Current Clamp 400 A AC Max UKAS
- Fluke I200S Current Clamp 200 A ac AC Max UKAS
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I310S Current Clamp AC/DC Adapter Voltage Output, UKAS
- FLIR Current Clamp 3 kA AC Max UKAS
