Fluke I310S Current Clamp, 450 A DC Max, AC/DC Adapter, 300 A AC Max, Voltage Output, UKAS

Subtotal (1 unit)*

£592.00

(exc. VAT)

£710.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£592.00

*price indicative

RS Stock No.:
911-9620
Mfr. Part No.:
FLUKE I310S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Current Clamp

Adapter Type

AC/DC

Maximum DC Current

450A

Maximum AC Current

300A

Accuracy

±1% + 300 mA

Maximum Conductor Size

19mm

Cable Length

2m

Output Type

Voltage

Connector Type

BNC

Battery Type

PP3

Minimum Operating Temperature

-10°C

Battery Life

30h

Maximum Operating Temperature

50°C

Model Number

I310S

Standards/Approvals

IEC 61010-1, IEC 61010-2, IEC 61326-1

Calibrated

UKAS

Safety Category Voltage

300V

Safety Category Level

CAT III

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Current Clamp, 450A Maximum DC Current, 300A Maximum AC Current - FLUKE I310S


This current clamp is a handheld instrument designed to measure electrical current by clamping around a conductor and providing a voltage-type output for external meters or data loggers. It operates across a wide ambient temperature range and is suitable for field and workshop use where insulated, non-invasive current measurement is required.

Features and Benefits:


• Measures DC up to 450A for high-current diagnostics and testing
• Captures AC up to 300A for alternating-current circuit checks
• Accuracy ±1% +300mA for precise readings in varied loads
• Accepts conductors up to 19mm for larger cable compatibility
• Runs on alkaline battery for up to 30h of portable use
• Includes 2m cable and BNC connector for simple instrument interfacing

Applications


• Suitable for maintenance of industrial motor drives and panels
• Ideal for commissioning of distribution boards and feeders
• Used with oscilloscopes or recorders requiring voltage output
• Can be used for fault-finding on DC battery banks
• Used for site testing where temperature varies between extremes

What safety rating does it provide for onsite electrical work?


It is rated to CAT III and specified for use up to 300V.

How is the instrument powered for remote measurements?


It is supplied to operate from alkaline cell power and also accepts an AC/DC adaptor.

What approvals ensure suitability in regulated environments?


It meets IEC 61010-1, IEC 61010-2 and IEC 61326-1 standards.

What connector type is provided for measurement equipment?


A BNC output is provided for direct connection to compatible instruments.

What ambient temperatures can it operate within?


It functions between -10°C and 50°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy