FLIR Current Clamp, AC Adapter, 3 kA AC Max, Voltage Output, UKAS
- RS Stock No.:
- 881-057
- Mfr. Part No.:
- TA74
- Brand:
- FLIR
Subtotal (1 unit)*
£356.00
(exc. VAT)
£427.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.00 |
*price indicative
- RS Stock No.:
- 881-057
- Mfr. Part No.:
- TA74
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 3kA | |
| Accuracy | ±3 % + 5 Digits | |
| Maximum Conductor Size | 120mm | |
| Cable Length | 1.9m | |
| Output Type | Voltage | |
| Connector Type | 4 mm Plug | |
| Battery Type | AAA | |
| Standards/Approvals | EN61010‐1, EN61326‐1, CE, UL, EN61010‐2‐032 | |
| Calibrated | UKAS | |
| Safety Category Voltage | 600V, 1V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 3kA | ||
Accuracy ±3 % + 5 Digits | ||
Maximum Conductor Size 120mm | ||
Cable Length 1.9m | ||
Output Type Voltage | ||
Connector Type 4 mm Plug | ||
Battery Type AAA | ||
Standards/Approvals EN61010‐1, EN61326‐1, CE, UL, EN61010‐2‐032 | ||
Calibrated UKAS | ||
Safety Category Voltage 600V, 1V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- TW
The FLIR TA74 adds capabilities, simplifies challenges, and gives you the best readings with your existing meter. The narrow, 18-inch long flexible Coil clamp and locking mechanism allows you take measurements in tight or awkward spots – Ideal for multiple conductor measurements, double-wrap requirements, and deeper access. The connection is a standard banana plug and the output is a voltage signal, so its compatible with most DMMs and clamp meters, regardless of brand.
Related links
- FLIR Current Clamp 3 kA AC Max, Voltage Output
- FLIR Current Clamp 3 kA AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Fluke I200S Current Clamp 200 A ac AC Max UKAS
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I410 Current Clamp AC/DC Adapter Voltage Output, UKAS
- RS PRO Current Clamp 400 A AC Max UKAS
