TXC 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- RS Stock No.:
- 173-5726
- Mfr. Part No.:
- 7S-20.000MAHE-T
- Brand:
- TXC
Subtotal (1 reel of 1000 units)*
£614.00
(exc. VAT)
£737.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.614 | £614.00 |
*price indicative
- RS Stock No.:
- 173-5726
- Mfr. Part No.:
- 7S-20.000MAHE-T
- Brand:
- TXC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Standard Frequency | 20MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.75mm | |
| Dimensions | 2.5 x 2 x 0.75mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Standard Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.75mm | ||
Dimensions 2.5 x 2 x 0.75mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- AKER 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- QANTEK 20MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- RALTRON 20MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- Euroquartz 18.432MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Euroquartz 14.7456MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
