AKER 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Bulk discount available

Subtotal (1 unit)*

£1.67

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£1.67
25 - 99£1.63
100 - 249£1.60
250 - 499£1.57
500 +£1.53

*price indicative

Packaging Options:
RS Stock No.:
671-9555
Mfr. Part No.:
C2E-20.000-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links