RALTRON 20MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
707-9599
Mfr. Part No.:
H10S-20.000-18-F-3030-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

130Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links