Euroquartz 14.7456MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-9106
Mfr. Part No.:
14.7456MHz MT/30/30/-40+85/12pF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links