TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-7243
Mfr. Part No.:
7S-18.432MAHE-T
Brand:
TXC
Find similar products by selecting one or more attributes.
Select all

Brand

TXC

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.75mm

Dimensions

2.5 x 2 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links