Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 898-760
- Mfr. Part No.:
- ABS07AIG-32.768kHz-T
- Brand:
- Abracon
Get a bulk buy discount
Add 100 more to save £3.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.318 | £3.18 | - |
| 100 - 490 | £0.28 | £2.80 | £3.80 |
| 500 - 990 | £0.251 | £2.51 | £33.50 |
| 1000 + | £0.195 | £1.95 | £123.00 |
*price indicative
- RS Stock No.:
- 898-760
- Mfr. Part No.:
- ABS07AIG-32.768kHz-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Packaging | 3000 pcs/Reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ± 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ABS07AIG Series | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Packaging 3000 pcs/Reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ± 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ABS07AIG Series | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Abracon SMD crystal oscillator provides reliable timing solutions with a frequency of 32.768 kHz, Ideal for precise clock functions in a range of applications.
AEC-Q200 qualified for automotive applications
Performance maintained over operating temperatures of -40°C to +125°C
Compact dimensions of 3.2 x 1.5 x 0.9 mm facilitate space-saving designs
RoHS/RoHS II compliant and Pb free for environmental safety
Available options for frequency tolerance and load capacitance for tailored specifications
Related links
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
