Abracon 32.768 kHz Crystal ± 20 ppm SMD 4-Pin 1.9 mm 6 mm 1.9mm
- RS Stock No.:
- 898-739
- Mfr. Part No.:
- AB26TRB-32.768KHZ-T
- Brand:
- Abracon
Get a bulk buy discount
Add 100 more to save £4.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.95
(exc. VAT)
£4.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.395 | £3.95 | - |
| 100 - 490 | £0.348 | £3.48 | £4.70 |
| 500 - 990 | £0.312 | £3.12 | £41.50 |
| 1000 + | £0.243 | £2.43 | £152.00 |
*price indicative
- RS Stock No.:
- 898-739
- Mfr. Part No.:
- AB26TRB-32.768KHZ-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 1.9mm | |
| Height | 1.9mm | |
| Frequency Tolerance | ± 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | AB26TRB Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 1.9mm | ||
Height 1.9mm | ||
Frequency Tolerance ± 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series AB26TRB Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon low frequency reflowable cylindrical watch crystal provides high precision timing functionality, optimised for applications requiring reliable frequency generation.
Formed leads enable cost-effective surface-mount device (SMD) integration
Excellent shock resistance ensures durability in challenging environments
Infrared reflow capability simplifies the soldering process
Low cost suitable for consumer electronics applications
Aging specification ensures minimal frequency drift over time
Related links
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 900 μm 5 mm 1.9mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±20 ppm 1.48 mm 6.7 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
