Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm

Get a bulk buy discount

Add 100 more to save £5.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

£4.17

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.417£4.17-
100 - 490£0.367£3.67£5.00
500 - 990£0.329£3.29£44.00
1000 +£0.256£2.56£161.00

*price indicative

Packaging Options:
RS Stock No.:
898-756
Mfr. Part No.:
ABS07AIG-32.768kHz-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Surface Mount

Load Capacitance

12.5pF

Packaging

3000 pcs/Reel

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

± 10 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

125°C

Series

ABS07AIG Series

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Abracon SMD crystal provides reliable timekeeping with a frequency of 32.768 kHz, designed for automotive and industrial applications demanding high performance and durability.

AEC-Q200 qualified for automotive applications

Operating temperature range from -40°C to +125°C

RoHS/RoHS II compliant and Pb free for safe use

High Q Value ranging from 10,000 to 30,000 for better performance

Hermetically sealed ceramic package for improved reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy