Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- RS Stock No.:
- 898-755
- Mfr. Part No.:
- ABS05W-32.768kHz-K-2-T
- Brand:
- Abracon
Get a bulk buy discount
Add 20 more to save £3.60
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £1.515 | £3.03 | - |
| 20 - 98 | £1.335 | £2.67 | £3.60 |
| 100 - 198 | £1.20 | £2.40 | £31.50 |
| 200 + | £0.935 | £1.87 | £116.00 |
*price indicative
- RS Stock No.:
- 898-755
- Mfr. Part No.:
- ABS05W-32.768kHz-K-2-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 4pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ± 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | 1 ppm | |
| Series Resistance | 60kΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | ABS05W Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 4pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ± 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability 1 ppm | ||
Series Resistance 60kΩ | ||
Maximum Operating Temperature 125°C | ||
Series ABS05W Series | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Abracon crystal oscillator ensures stable performance with a frequency of 32.768 kHz, designed specifically for IoT applications. It operates reliably within a Compact SMD package, catering to various modern electronic devices.
Exceptionally low plating load of 4.0 pF, perfect for Compact designs
Miniature dimensions of 1.6 x 1.0 x 0.5 mm, Ideal for space-constrained applications
Temperature range between -40°C to +125°C guarantees adaptability in challenging environments
Related links
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 4-Pin 1.9 mm 6 mm 1.9mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±25 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
