Abracon 16 MHz Crystal ± 20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 898-733
- Mfr. Part No.:
- ABM8G-16.000MHZ-18-D2Y-T3
- Brand:
- Abracon
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.354 | £3.54 | - |
| 100 - 490 | £0.312 | £3.12 | 11% |
| 500 - 990 | £0.28 | £2.80 | 20% |
| 1000 + | £0.218 | £2.18 | 38% |
*price indicative
- RS Stock No.:
- 898-733
- Mfr. Part No.:
- ABM8G-16.000MHZ-18-D2Y-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Packaging | 3000 pcs/Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ± 20 ppm | |
| Frequency Stability | ± 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8G Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Packaging 3000 pcs/Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ± 20 ppm | ||
Frequency Stability ± 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM8G Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ultra miniature ceramic glass sealed SMD crystal is designed for high-density applications, ensuring exceptional reliability and performance across a variety of electronic devices.
Hermetically sealed for high reliability
Low profile suitable for Compact designs
IR reflow capable to Streamline assembly
Tight tolerance and stability for precision timing
Not moisture sensitive, maximising durability
Related links
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 40 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 13.56 MHz Crystal 20 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
