Abracon 16 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-735
- Mfr. Part No.:
- ABM8W-16.0000MHZ-8-D1X-T3
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.84
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.292 | £5.84 |
| 200 - 980 | £0.257 | £5.14 |
| 1000 - 1980 | £0.231 | £4.62 |
| 2000 + | £0.18 | £3.60 |
*price indicative
- RS Stock No.:
- 898-735
- Mfr. Part No.:
- ABM8W-16.0000MHZ-8-D1X-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Packaging | 3000 pcs/Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 20 ppm | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8W Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 8pF | ||
Packaging 3000 pcs/Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 20 ppm | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM8W Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon low CL ceramic surface mount crystal unit designed for high-frequency applications, ensuring precision timing operations and reliability in demanding environments.
Frequency range spans from 10.0000MHz to 54.0000MHz for versatile applications
Features exceptionally low ESR as low as 18Ω to enhance signal integrity
Temperature operational range from -40 to +125°C ensures reliability under extreme conditions
Seam sealed for long-term reliability, suitable for various challenging applications
Related links
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 400 μm 1.6 mm 1.2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 600 μm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
