Abracon 40 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 898-734
- Mfr. Part No.:
- ABM8G-40.000MHZ-18-D2Y-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.354 | £3.54 |
| 100 - 490 | £0.312 | £3.12 |
| 500 - 990 | £0.28 | £2.80 |
| 1000 + | £0.218 | £2.18 |
*price indicative
- RS Stock No.:
- 898-734
- Mfr. Part No.:
- ABM8G-40.000MHZ-18-D2Y-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 40MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 40MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM8G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon Ultra Miniature Ceramic Glass Sealed SMD Crystal is designed for high-frequency applications, ensuring reliable performance in Compact electronic devices.
Low height makes it suitable for thin equipment
High-density applications are supported due to its Compact design
Glass sealed package assures high reliability even in extreme conditions
Tight tolerance and stability are available for precise frequency control
IR reflow capable for efficient mounting processes
Cost-effective compared to similar high-performance products
Related links
- Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12.288 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
