Abracon, 25MHz Crystal Oscillator Crystal Oscillator, ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- RS Stock No.:
- 898-773
- Mfr. Part No.:
- ASE-25.000MHZ-L-R-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.32 | £6.60 |
| 50 - 245 | £1.162 | £5.81 |
| 250 - 495 | £1.042 | £5.21 |
| 500 + | £0.898 | £4.49 |
*price indicative
- RS Stock No.:
- 898-773
- Mfr. Part No.:
- ASE-25.000MHZ-L-R-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ± 25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | 1000 pcs/reel | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.135V | |
| Maximum Supply Voltage | 3.465V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Series | ASE Series | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ± 25 ppm | ||
Load Capacitance 15pF | ||
Packaging 1000 pcs/reel | ||
Package Type SMD | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.135V | ||
Maximum Supply Voltage 3.465V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Series ASE Series | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon SMD Crystal Oscillator provides precise frequency generation for modern electronic devices, facilitating various applications with its Compact design and reliable performance. It ensures excellent stability and low current consumption.
Low height of 1.2mm maximising space efficiency
Tri-state function allows versatile circuit integration
Low current consumption ensuring efficient battery usage
Peak-to-peak jitter of 28 ps for optimal signal integrity
MSL Level 1 suitable for standard soldering processes
Operating temperature range of -10 to +70 °C for general applications
Related links
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ±25 ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-L-R-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
- Abracon ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount ASE3-25.000MHZ-EK-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS, 4-Pin SMD ASE-8.000MHZ-L-C-T
