Abracon, 25MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
- RS Stock No.:
- 898-766
- Mfr. Part No.:
- ASDDV-25.000MHZ-LC-T
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.25
(exc. VAT)
£3.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £0.65 | £3.25 | - |
| 50 - 245 | £0.572 | £2.86 | 12% |
| 250 - 495 | £0.514 | £2.57 | 20% |
| 500 + | £0.442 | £2.21 | 32% |
*price indicative
- RS Stock No.:
- 898-766
- Mfr. Part No.:
- ASDDV-25.000MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS TTL | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Series | ASDDV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS TTL | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Series ASDDV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon continuous voltage SMD crystal oscillator delivers highly reliable frequency output, designed to operate seamlessly within portable and wearable electronics applications. This precision component is Ideal for modern electronic solutions requiring stable timing signals.
Continuous Vdd operation from 1.6 V to 3.63 V enhances operational flexibility
Optimised for low current consumption, ensuring efficient energy use
Output waveform is compatible with CMOS/HCMOS/LVCMOS standards for broad usability
Built in a hermetically seam-sealed ceramic package for robust environmental protection
Tri-state function offers enhanced control over oscillation states
Related links
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LC-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
