Abracon, 25MHz Crystal Oscillator Crystal Oscillator, ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- RS Stock No.:
- 898-772
- Mfr. Part No.:
- ASE-25.000MHZ-L-C-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.20
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.24 | £6.20 |
| 50 - 245 | £1.092 | £5.46 |
| 250 - 495 | £0.98 | £4.90 |
| 500 + | £0.844 | £4.22 |
*price indicative
- RS Stock No.:
- 898-772
- Mfr. Part No.:
- ASE-25.000MHZ-L-C-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ± 50 ppm | |
| Packaging | 1000 pcs/reel | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.135V | |
| Maximum Supply Voltage | 3.465V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | 10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Series | ASE Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ± 50 ppm | ||
Packaging 1000 pcs/reel | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.135V | ||
Maximum Supply Voltage 3.465V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature 10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Series ASE Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon Crystal Oscillator is a 3.3V CMOS compatible component designed for high-frequency stability in various applications, ensuring precise oscillation over its operational range.
Frequency range from 0.625 to 200 MHz for diverse applications
Low height of 1.2mm maximising space efficiency in design
Tri-state function allows flexibility in use, facilitating power management
Low RMS jitter of 5ps maximises signal integrity
Robust operating temperature range of -10 to +70°C ensures reliability
Related links
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS, 4-Pin SMD ASE-8.000MHZ-L-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-12.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LC-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T
