CALTEST, Black Alligator Clip, Brass Nickel Plated Contact, 20A Insulated
- RS Stock No.:
- 735-718
- Mfr. Part No.:
- CT4409-0
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save £5.70
View bulk pricing optionsSubtotal (1 unit)*
£7.22
(exc. VAT)
£8.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.22 | - |
| 10 - 24 | £6.65 | £5.70 |
| 25 + | £5.85 | £34.25 |
*price indicative
- RS Stock No.:
- 735-718
- Mfr. Part No.:
- CT4409-0
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Jaw Opening | 34.5mm | |
| Contact Material | Brass Nickel Plated | |
| Current | 20A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Jaw Opening 34.5mm | ||
Contact Material Brass Nickel Plated | ||
Current 20A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST large insulated alligator clip provides secure electrical connections with its ergonomic design and robust construction, making it Ideal for tasks requiring reliable grips in narrow spaces.
Rated to 1,000 V CAT III / 600 V CAT IV for safety
Supports up to 20 A maximum current for versatile applications
Ergonomically designed thumb actuator allows for enhanced grip
Related links
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
- Schutzinger Nickel Plated Contact, 20A Insulated

