CALTEST, Black, Red Alligator Clip, Nickel Plated Contact, 5A Insulated
- RS Stock No.:
- 717-434
- Mfr. Part No.:
- CT3943B
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
£7.64
(exc. VAT)
£9.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.64 | - |
| 10 + | £6.90 | 9% |
*price indicative
- RS Stock No.:
- 717-434
- Mfr. Part No.:
- CT3943B
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Jaw Opening | 9mm | |
| Current | 5A | |
| Contact Material | Nickel Plated | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Jaw Opening 9mm | ||
Current 5A | ||
Contact Material Nickel Plated | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Tip Adapter Accessories designed to "snap-lock" onto the 2mm diameter pin tips of 3900B series DMM (Digital Multimeter) probes. Features Nickel-plated steel clips with PVC boot insulation and provided as a pair consisting of one black and one red clip.
5A current rating
Maximum of 9 mm jaw opening
UL listed
Related links
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- CALTEST Red Test Lead 5A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- RS PRO Nickel Plated Steel Contact, 5A Insulated
- RS PRO Nickel Plated Steel Contact, 5A Insulated
- CALTEST Brass Nickel Plated Contact, 20A Insulated
