CALTEST, Black, Red Alligator Clip, Nickel Plated Brass Contact, 20A Insulated
- RS Stock No.:
- 717-468
- Mfr. Part No.:
- CT2490A
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save £9.50
View bulk pricing optionsSubtotal (1 unit)*
£13.58
(exc. VAT)
£16.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £13.58 | - |
| 10 + | £12.63 | £9.50 |
*price indicative
- RS Stock No.:
- 717-468
- Mfr. Part No.:
- CT2490A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Jaw Opening | 25mm | |
| Current | 20A | |
| Contact Material | Nickel Plated Brass | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Jaw Opening 25mm | ||
Current 20A | ||
Contact Material Nickel Plated Brass | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The CALTEST Insulated Alligator Clip Set designed for test and measurement applications, featuring a 20A current rating and a 4mm female banana socket termination. Constructed from Polyamide (PA) / Nylon body material with black and red color, that is in set of 2 pieces. Available with 90 mm length and features 20A maximum current rating.
Features female banana socket
Comes as a pair
RoHS compliant
CAT III 1000V, CAT IV 600V (IEC 61010-031 safety standards
Related links
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Brass Nickel Plated Contact, 20A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- CALTEST Red Test Lead 5A Insulated

