CALTEST, Black, Red Alligator Clip, Nickel Plated Brass Contact, 20A Insulated
- RS Stock No.:
- 735-719
- Mfr. Part No.:
- CT4410
- Brand:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.79
(exc. VAT)
£15.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.79 |
| 10 + | £11.76 |
*price indicative
- RS Stock No.:
- 735-719
- Mfr. Part No.:
- CT4410
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Jaw Opening | 34.5mm | |
| Current | 20A | |
| Contact Material | Nickel Plated Brass | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Jaw Opening 34.5mm | ||
Current 20A | ||
Contact Material Nickel Plated Brass | ||
Insulated Yes | ||
Colour Black, Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST large insulated alligator clip provides reliable connections for electrical testing and measurements, featuring a user-friendly design tailored for precision and safety.
Rated for 1,000 V CAT III / 600 V CAT IV for enhanced safety
Holds up to 20 A max, ensuring high current capability
Ergonomically designed thumb actuator offers a secure grip
Related links
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Brass Nickel Plated Contact, 20A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated

