Virax 2535 253574 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 948-982
- Mfr. Part No.:
- 253574
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£1,992.65
(exc. VAT)
£2,391.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,992.65 |
*price indicative
- RS Stock No.:
- 948-982
- Mfr. Part No.:
- 253574
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253574 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Tool | ||
Product Type Crimping Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253574 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax electro-mechanical press fitting machine delivers precision crimping for various fitting systems, ensuring efficient and reliable performance every time. It combines Advanced technology for seamless integration with existing tools and processes.
Lightweight at 5.725 kg, ensuring ease of use over extended periods
Utilises Advanced Lithium-Ion technology for consistent power delivery
Includes two high-capacity batteries for uninterrupted operation
Designed with an ergonomic grip for maximum comfort and efficiency
Features a 360° illuminated work area for enhanced visibility during use
Related links
- Virax 2535 253552 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253558 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253556 Crimping Tool Tool for Stainless Steel
- Virax 2535 253576 Crimping Tool Tool for Stainless Steel
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
