Virax 2535 253558 Crimping Tool Tool for Stainless Steel

Subtotal (1 unit)*

£2,064.57

(exc. VAT)

£2,477.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,064.57

*price indicative

RS Stock No.:
948-973
Mfr. Part No.:
253558
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Tool

Product Type

Crimping Tool

For Use With

Stainless Steel

Handle Type

Anti-Slip

Series

2535

Model Number

253558

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax crimping machine delivers exceptional performance for crimping tasks. Its Advanced design features an automatic piston return, ensuring efficiency and ease of use while maintaining precision.

Lightweight design at 2.1 kg enhances portability

Automatic checking of effort via micro-processor maximises safety during operation

360° LED ring illuminates the workspace and indicates crimping status

Designed for tight spaces with its ultra-compact and lightweight profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy