Virax 2535 253556 Crimping Tool Tool for Stainless Steel

Image representative of range

Subtotal (1 unit)*

£2,064.57

(exc. VAT)

£2,477.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,064.57

*price indicative

RS Stock No.:
948-972
Mfr. Part No.:
253556
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Crimping Tool

Sub Type

Tool

Handle Type

Anti-Slip

For Use With

Stainless Steel

Series

2535

Model Number

253556

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax crimping machine delivers robust performance through a powerful, electromechanical design, tailored for precise and efficient crimping tasks, Ideal for professionals in demanding applications.

20kN force ensures reliable crimping performance across various materials

Compact and lightweight design enhances portability and ease of use

Automatic checking of effort guarantees accurate and secure crimping results

Circular LED ring provides Visual feedback on crimping quality and battery status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy