Virax 2535 253564 Crimping Tool Tool for Stainless Steel

Subtotal (1 unit)*

£2,064.57

(exc. VAT)

£2,477.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,064.57

*price indicative

RS Stock No.:
948-977
Mfr. Part No.:
253564
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Crimping Tool

Sub Type

Tool

Handle Type

Anti-Slip

For Use With

Stainless Steel

Series

2535

Model Number

253564

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax crimping machine delivers exceptional performance for crimping tasks. Its Advanced design features an automatic piston return, ensuring efficiency and ease of use while maintaining precision.

Powerful 20kN crimping force ensures efficient operations

Integrated Bluetooth technology allows for smartphone connectivity via the VIR-APP application

Weight of 2.1 kg ensures ease of handling and portability

360° illuminating LED ring enhances visibility during crimping

Automatic piston return improves workflow efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy