Virax 2535 253562 Crimping Tool Tool for Stainless Steel

Subtotal (1 unit)*

£2,135.25

(exc. VAT)

£2,562.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,135.25

*price indicative

RS Stock No.:
948-976
Mfr. Part No.:
253562
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Tool

Product Type

Crimping Tool

For Use With

Stainless Steel

Handle Type

Anti-Slip

Series

2535

Model Number

253562

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax crimping machine delivers exceptional performance for crimping tasks. Its Advanced design features an automatic piston return, ensuring efficiency and ease of use while maintaining precision.

Automatic piston return for improved efficiency

Ultra-compact design with a 180° swivel for manoeuvrability

Circular LED ring provides 360° illumination of the work area

Integrated Bluetooth connectivity for monitoring via smartphone application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy