Virax 2535 253552 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 878-399
- Mfr. Part No.:
- 253552
- Brand:
- Virax
Subtotal (1 unit)*
£1,235.66
(exc. VAT)
£1,482.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,235.66 |
*price indicative
- RS Stock No.:
- 878-399
- Mfr. Part No.:
- 253552
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253552 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Tool | ||
Product Type Crimping Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253552 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping device designed for efficient and effective operation without including a battery or mother jaw, catering to specific operational needs while maintaining performance standards.
Compact design ensures ease of handling in tight spaces
Optimised weight allows for prolonged use without fatigue
Automatic piston return enhances operational efficiency
User-friendly operation with a single start button
Integrated cycle monitoring for effective maintenance scheduling
Related links
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253574 Crimping Tool Tool for Stainless Steel
- Virax 2535 253558 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253556 Crimping Tool Tool for Stainless Steel
- Virax 2535 253576 Crimping Tool Tool for Stainless Steel
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
