Virax 2535 253570 Crimp Tool Tool for Stainless Steel

Image representative of range

Subtotal (1 unit)*

£1,393.89

(exc. VAT)

£1,672.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,393.89

*price indicative

RS Stock No.:
948-981
Mfr. Part No.:
253570
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Tool

Product Type

Crimp Tool

Handle Type

Anti-Slip

For Use With

Stainless Steel

Series

2535

Model Number

253570

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax crimping machine is a Compact and efficient tool designed for seamless crimping operations. Its lightweight construction and ergonomic design ensure ease of use, making it Ideal for both professional and DIY applications.

Weighs only 2.1 kg with battery for easy handling

Automatic shutdown feature saves energy when not in use

Quick crimping cycle allows for fast operations

Designed with a 360° rotating head for optimal flexibility

LED ring illuminates the work area while indicating crimping status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy