TE Connectivity, 64062 Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 475-818
- Mfr. Part No.:
- 640629-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1600 units)*
£175.08
(exc. VAT)
£210.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.08 | £0.109 |
*price indicative
- RS Stock No.:
- 475-818
- Mfr. Part No.:
- 640629-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Body Material | Nylon | |
| Colour | Natural | |
| Series | 64062 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon | ||
Colour Natural | ||
Series 64062 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector Keying plug is engineered for reliable connectivity across various applications. This product ensures secure connections while providing superior protection against environmental extremes, with an impressive operating temperature range of -55 to 105 °C. Tailored for use with keyed headers, it guarantees correct mating and enhances the overall safety and efficacy of electronic systems. Crafted from high-quality nylon 6/6, the connector showcases both resilience and adaptability, making it an essential component in todays advanced electronic designs. With compliance to multiple industry standards, this keying plug not only meets contemporary regulations but also facilitates seamless compatibility in intricate circuits, thereby optimising your connectivity solutions.
Designed specifically for use in PCB connector applications
Constructed from durable nylon material for enhanced longevity
Low halogen content supports environmentally conscious designs
Active compliance with EU RoHS and ELV directives ensures regulatory adherence
Streamlined assembly process thanks to user-friendly design and packaging
Supports applications requiring stringent temperature management
Compatible with a range of industry connectors, increasing versatility
Constructed from durable nylon material for enhanced longevity
Low halogen content supports environmentally conscious designs
Active compliance with EU RoHS and ELV directives ensures regulatory adherence
Streamlined assembly process thanks to user-friendly design and packaging
Supports applications requiring stringent temperature management
Compatible with a range of industry connectors, increasing versatility
