TE Connectivity, 1-480251-0 3 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 467-817
- Mfr. Part No.:
- 1-480251-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£191.61
(exc. VAT)
£229.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.61 | £0.958 |
*price indicative
- RS Stock No.:
- 467-817
- Mfr. Part No.:
- 1-480251-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Body Material | Nylon | |
| Length | 39.75mm | |
| Colour | Natural | |
| Number of Contacts | 3 | |
| Series | 1-480251-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Material Nylon | ||
Length 39.75mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Series 1-480251-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity tab housing presents a sophisticated and reliable solution for your connection needs in various applications. Designed with a straight terminal orientation, this product ensures a secure and efficient connection, essential for optimal system performance. Crafted from durable nylon and compliant with UL 94V-2 flammability standards, it guarantees both safety and longevity even in demanding environments. Its versatile compatibility with industry-standard terminals makes it an ideal choice for manufacturers looking to enhance their assembly processes. The arrangement of three positions effectively streamlines connectivity while maintaining ease of use. Whether for automotive, industrial, or consumer electronic applications, this housing stands out as a preferred option, boasting both functionality and aesthetic appeal.
Manufactured from high-quality nylon for enhanced durability
Designed for cable mounting in free-hanging configurations
Accommodates a three-position layout for efficient connections
UL certified for flammability to ensure safety during operation
Compatible with a wide range of terminals in the FASTIN-FASTON series
Mating alignment features to assist in secure connectivity
Low halogen content promotes environmentally friendly use
Designed for cable mounting in free-hanging configurations
Accommodates a three-position layout for efficient connections
UL certified for flammability to ensure safety during operation
Compatible with a wide range of terminals in the FASTIN-FASTON series
Mating alignment features to assist in secure connectivity
Low halogen content promotes environmentally friendly use