Hummel M 23 EMV Leistung Hummel Series Female Crimp Contact, 14AWG Min, 18AWG Max
- RS Stock No.:
- 289-2117
- Distrelec Article No.:
- 144-17-829
- Mfr. Part No.:
- 7010 942 D02
- Brand:
- Hummel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-2117
- Distrelec Article No.:
- 144-17-829
- Mfr. Part No.:
- 7010 942 D02
- Brand:
- Hummel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hummel | |
Gender | Female | |
For Use With | Hummel M23 Power Connectors | |
Series | M 23 EMV Leistung Hummel | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 14AWG | |
Maximum Wire Size AWG | 18AWG | |
Select all | ||
---|---|---|
Brand Hummel | ||
Gender Female | ||
For Use With Hummel M23 Power Connectors | ||
Series M 23 EMV Leistung Hummel | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 18AWG | ||
Related links
- Hummel M 23 EMV Leistung Hummel Series Male Crimp Contact 18AWG Max
- Hummel M 23 EMV Leistung Hummel 7000900901 Hand Crimp Tool
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Male IP69K, M 23 EMV Hummel Series
- Hummel Connector Panel Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug IP67, M 23 EMV Hummel Series