Hummel M 23 EMV Leistung Hummel Series Male Crimp Contact, 14 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 289-2116
- Distrelec Article No.:
- 144-17-827
- Mfr. Part No.:
- 7.010.942.001
- Brand:
- Hummel
Subtotal (1 pack of 10 units)*
£3.25
(exc. VAT)
£3.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 51,120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.325 | £3.25 |
*price indicative
- RS Stock No.:
- 289-2116
- Distrelec Article No.:
- 144-17-827
- Mfr. Part No.:
- 7.010.942.001
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Hummel M23 Power Connectors | |
| Series | M 23 EMV Leistung Hummel | |
| Current | 28A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Hummel M23 Power Connectors | ||
Series M 23 EMV Leistung Hummel | ||
Current 28A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The M23 Power Contacts is a high-quality electrical component with a crimp connection characteristic and made from Copper-Zinc alloy. It has a crimp diameter of 2mm and a crimp range of 0.75 - 2.5 mm², ensuring reliable performance for a wide range of applications.
Crimp connection characteristic for easy installation
Made from durable Copper-Zinc alloy for longevity
Crimp diameter of 2mm for a secure connection
Wide crimp range of 0.75 - 2.5 mm² for versatility
Designed for mating cycles of over 1000, ensuring long-term use
