MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-624
- Mfr. Part No.:
- 21.1175/0-002
- Brand:
- MiniTec
Subtotal (1 bag of 2 units)*
£14.49
(exc. VAT)
£17.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.49 | £7.245 |
*price indicative
- RS Stock No.:
- 835-624
- Mfr. Part No.:
- 21.1175/0-002
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 65mm | |
| Product System | Profile Assembly System | |
| Series | 21.1175/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 65mm | ||
Product System Profile Assembly System | ||
Series 21.1175/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Hinge is a robust fastening solution designed for light doors and lids, ensuring secure connection with ease of assembly and versatility in positioning.
Made from grey PA material, providing durability and strength
Includes fastening material in steel, zinc plated for added corrosion resistance
Designed to support load capacity up to 160 N, suitable for various applications
Lightweight at 0.061 kg per piece, facilitating easy handling and installation
Related links
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec Grey ABS Cover, 45 mm Length
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
