MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-561
- Mfr. Part No.:
- 21.1100/0-002
- Brand:
- MiniTec
Subtotal (1 bag of 2 units)*
£28.82
(exc. VAT)
£34.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.82 | £14.41 |
*price indicative
- RS Stock No.:
- 835-561
- Mfr. Part No.:
- 21.1100/0-002
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 46.5mm | |
| Product System | Profile Assembly System | |
| Series | 21.1100/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 46.5mm | ||
Product System Profile Assembly System | ||
Series 21.1100/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Hinge is designed for detachable doors and hatches, providing a robust solution for various assembly tasks. With its Durable construction, it ensures reliable performance in different configurations.
Made from anodised aluminium and stainless steel for enhanced durability
Load capacity of up to 400 N for reliable functionality
Lightweight design at only 0.109 kg per piece for easy handling
Includes fastening materials for straightforward installation onto profile grooves
Related links
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec Grey ABS Cover, 45 mm Length
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
