MiniTec Grey ABS Cover, 45 mm Length
- RS Stock No.:
- 835-417
- Mfr. Part No.:
- 22.1164/0-002
- Brand:
- MiniTec
Subtotal (1 bag of 2 units)*
£41.26
(exc. VAT)
£49.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.26 | £20.63 |
*price indicative
- RS Stock No.:
- 835-417
- Mfr. Part No.:
- 22.1164/0-002
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Grey | |
| Length | 45mm | |
| Material | ABS | |
| Product System | Profile Assembly System | |
| Series | 22.1164/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Grey | ||
Length 45mm | ||
Material ABS | ||
Product System Profile Assembly System | ||
Series 22.1164/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MiniTec Durable cover specifically designed for the stand foot 45 GD. Its primary function is to provide optimal protection and aesthetic appeal in various setups.
Constructed from grey ABS for longevity and strength
Lightweight at only 0.166 kg per pair, enhancing portability
Designed to seamlessly attach to profiles or the stand foot
Ensures the stand foot remains shielded and visually appealing
Related links
- MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- MiniTec Grey ABS End Cap End Cap
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Grey Polyamide End Cap End Cap
- MiniTec Blue Polyvinyl Chloride Cover, 2 m Length
- MiniTec Yellow Polyvinyl Chloride Cover, 2 m Length
