MiniTec Square Nut, Connecting Component

Subtotal (1 bag of 2 units)*

£25.23

(exc. VAT)

£30.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£25.23£12.615

*price indicative

RS Stock No.:
835-448
Mfr. Part No.:
21.1055/0-002
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Square Nut

Material

Steel

Structural Element Type

Connecting Component

Length

82mm

Product System

Profile Assembly System

Series

21.1055/0

RoHS Status: Exempt

The MiniTec Hinge offers a robust and versatile solution for heavy-duty applications, optimally designed to support large doors and lids in various configurations to enhance accessibility and functionality.

Constructed from aluminium, pressure die-casting, with a powder-coated grey finish for durability

Galvanised steel hinge pin ensures a secure connection among profiles

Load capacity of up to 600 N enables reliable performance in demanding situations

Weighs only 0.102 kg per piece, facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy