MiniTec Screw, Connecting Component

Subtotal (2 units, in bags of 2)*

£30.53

(exc. VAT)

£36.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£30.53£15.265

*price indicative

RS Stock No.:
835-453
Mfr. Part No.:
21.1095/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

59.5mm

Product System

Profile Assembly System

Series

21.1095/0

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Hinge is a robust accessory designed for detachable doors and moving parts, ensuring seamless operation and reliability in various industrial applications. With an anodised aluminium body and stainless steel shaft, it guarantees durability.

Aluminium, anodised E6/EV1 design ensures corrosion resistance and longevity

Weight of 0.134 kg/piece facilitates easy installation and handling

Load capacity of up to 400 N supports substantial weight for reliable operation

Compatible with profiles 19, 32, and 45 for versatile integration in systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy